
S02-10-R-3CS927 | |
|---|---|
DigiKey Part Number | S02-10-R-3CS927-ND |
Manufacturer | |
Manufacturer Product Number | S02-10-R-3CS927 |
Description | SLDR SLEEVE WIRE-WIRE 0.275/0.3" |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.275" (6.99mm), 0.300" (7.62mm) |
Datasheet | Datasheet |
Category | Diameter 0.275" (6.99mm), 0.300" (7.62mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Length 0.750" (19.05mm) |
Series | Color Transparent - Blue |
Packaging Bulk | Features Environment Resistant, Pre-Installed Lead Wire |
Part Status Obsolete | Base Product Number |
Type Wire to Wire |

