
S02-08-R-97 | |
|---|---|
DigiKey Part Number | 484-S02-08-R-97-ND |
Manufacturer | |
Manufacturer Product Number | S02-08-R-97 |
Description | S02-08-R-97 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.170" (4.32mm), 0.200" (5.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.170" (4.32mm), 0.200" (5.08mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 2,70260 € | 2.972,86 € |
| Unit Price without VAT: | 2,70260 € |
|---|---|
| Unit Price with VAT: | 3,21609 € |

