
S02-07-R-41CS816 | |
|---|---|
DigiKey Part Number | 484-S02-07-R-41CS816-ND |
Manufacturer | |
Manufacturer Product Number | S02-07-R-41CS816 |
Description | S02-07-R-41CS816 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.105" (2.67mm), 0.140" (3.56mm) |
Datasheet | Datasheet |
Category | Type Wire to Wire |
Manufacturer TE Connectivity Raychem Cable Protection | Diameter 0.105" (2.67mm), 0.140" (3.56mm) |
Series | Length 0.650" (16.51mm) |
Packaging Box | Color Transparent - Blue |
Part Status Active | Features Immersion Resistant, Pre-Installed Lead Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 2,47372 € | 2.968,46 € |
| Unit Price without VAT: | 2,47372 € |
|---|---|
| Unit Price with VAT: | 2,94373 € |

