
S02-07-R-41 | |
|---|---|
DigiKey Part Number | 484-S02-07-R-41-ND |
Manufacturer | |
Manufacturer Product Number | S02-07-R-41 |
Description | S02-07-R-41 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.105" (2.67mm), 0.140" (3.56mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.105" (2.67mm), 0.140" (3.56mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | Immersion Resistant, Pre-Installed Lead Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 2,30267 € | 2.993,47 € |
| Unit Price without VAT: | 2,30267 € |
|---|---|
| Unit Price with VAT: | 2,74018 € |

