Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNF-100-3/8-BU-STK | |
|---|---|
DigiKey Part Number | 484-RNF-100-3/8-BU-STK-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-3/8-BU-STK |
Description | HEATSHRINK 3/8" X 4' BLUE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Blue 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2,82320 € | 70,58 € |
| 50 | 2,59660 € | 129,83 € |
| 75 | 2,47267 € | 185,45 € |
| 125 | 2,32480 € | 290,60 € |
| 175 | 2,23229 € | 390,65 € |
| 250 | 2,19100 € | 547,75 € |
| Unit Price without VAT: | 2,82320 € |
|---|---|
| Unit Price with VAT: | 3,35961 € |



