RNF-100-3/4-YO-STK is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 3,14492 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 4,24000 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 5,07480 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,66500 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,68880 €
Datasheet

Parametric Equivalent


Parker Chomerics
In Stock: 0
Unit Price: 350,02067 €
Datasheet

Parametric Equivalent


Parker Chomerics
In Stock: 0
Unit Price: 556,58733 €
Datasheet

Parametric Equivalent


Parker Chomerics
In Stock: 0
Unit Price: 748,15333 €
Datasheet

Parametric Equivalent


Parker Chomerics
In Stock: 0
Unit Price: 175,74320 €
Datasheet

Parametric Equivalent


Parker Chomerics
In Stock: 0
Unit Price: 174,67520 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-3/4-YO-STK

DigiKey Part Number
484-RNF-100-3/4-YO-STK-ND
Manufacturer
Manufacturer Product Number
RNF-100-3/4-YO-STK
Description
HEATSHRINK 3/4" X 4' YELLOW
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Yellow 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.375" (9.53mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1002,51060 €251,06 €
Manufacturers Standard Package
Unit Price without VAT:2,51060 €
Unit Price with VAT:2,98761 €