
RAYRIM-NR6-0-SP | |
|---|---|
DigiKey Part Number | 484-RAYRIM-NR6-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | RAYRIM-NR6-0-SP |
Description | GROMMET EDGE SOLID PO BLCK METER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Edging - 328.1' L (100m) Grommet - Edging, Solid Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Solid | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.024" ~ 0.032" (0.60mm ~ 0.80mm) | |
Panel Cutout Dimensions | Edging - 328.1' L (100m) | |
Diameter - Inside | - | |
Features | Adhesive Lined, Flame Retardant, Heat Shrinkable | |
Material | Polyolefin (PO), Irradiated | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,05000 € | 40,50 € |
| 30 | 3,54633 € | 106,39 € |
| 50 | 3,33440 € | 166,72 € |
| 100 | 3,06670 € | 306,67 € |
| 250 | 2,88352 € | 720,88 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |


