
PVF200375WE2.5 | |
|---|---|
DigiKey Part Number | 484-PVF200375WE2.5-ND |
Manufacturer | |
Manufacturer Product Number | PVF200375WE2.5 |
Description | LABEL DIE-CUT 2" X 3.75" WHT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | White Die-Cut Label 2.00" x 3.75" (50.8mm x 95.3mm) |
Category | Label Size 2.00" x 3.75" (50.8mm x 95.3mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Color White |
Series | Material Polyvinyl Fluoride |
Packaging Box | For Use With/Related Products T308S Thermal Transfer Printer |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Label Type Die-Cut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,79368 € | 7.936,80 € |
| Unit Price without VAT: | 0,79368 € |
|---|---|
| Unit Price with VAT: | 0,94448 € |

