
PI0093-000 | |
|---|---|
DigiKey Part Number | PI0093-000-ND |
Manufacturer | |
Manufacturer Product Number | PI0093-000 |
Description | HEATSHRINK 0.093" X 4' CLEAR |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.093" (2.36mm) 1.6 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.056" (1.42mm) |
Mfr | Recovered Wall Thickness 0.008" (0.20mm) |
Series | Material |
Packaging Bulk | Features Chemical Resistant, UV Resistant |
Part Status Obsolete | Color |
Type | Operating Temperature -70°C ~ 190°C |
Shrinkage Ratio | Shrink Temperature 190°C |
Length 4.00' (1.22m) | Base Product Number |
Inner Diameter - Supplied 0.093" (2.36mm) |

