
NETM1000-14-0-SP | |
|---|---|
DigiKey Part Number | NETM1000-14-0-SP-01-ND |
Manufacturer | |
Manufacturer Product Number | NETM1000-14-0-SP |
Description | TUBING 0.551" ID POLY BLACK |
Customer Reference | |
Detailed Description | Black Polyolefin (PO) Smooth Solid Tubing 0.551" (14.00mm) 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.551" (14.00mm) | |
Diameter - Outside | 0.591" (15.00mm) | |
Material | Polyolefin (PO) | |
Color | Black | |
Length | 3.28' (1.00m) | |
Wall Thickness | 0.020" (0.51mm) | |
Operating Temperature | -55°C ~ 135°C | |
Heat Protection | Flame Retardant, Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Shelf Life | 144 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 2 | 3,43000 € | 6,86 € |
| 3 | 3,26333 € | 9,79 € |
| 5 | 3,07000 € | 15,35 € |
| 7 | 2,94714 € | 20,63 € |
| 10 | 2,82400 € | 28,24 € |
| 25 | 2,52760 € | 63,19 € |
| 50 | 2,32440 € | 116,22 € |
| 100 | 2,13780 € | 213,78 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,43870 € |

