
NETM1000-14-0-SP | |
|---|---|
DigiKey Part Number | NETM1000-14-0-SP-300-ND |
Manufacturer | |
Manufacturer Product Number | NETM1000-14-0-SP |
Description | TUBING 0.551" ID POLY BLK 1=300M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black Polyolefin (PO) Smooth Solid Tubing 0.551" (14.00mm) 984' (300.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.551" (14.00mm) | |
Diameter - Outside | 0.591" (15.00mm) | |
Material | Polyolefin (PO) | |
Color | Black | |
Length | 984' (300.00m) | |
Wall Thickness | 0.020" (0.51mm) | |
Operating Temperature | -55°C ~ 135°C | |
Heat Protection | Flame Retardant, Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Shelf Life | 144 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,85700 € | 557,10 € |
| Unit Price without VAT: | 1,85700 € |
|---|---|
| Unit Price with VAT: | 2,20983 € |

