Black Polyolefin (PO) Smooth Solid Tubing 0.472" (12.00mm) 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NETM1000-12-0-SP

DigiKey Part Number
NETM1000-12-0-SP-01-ND
Manufacturer
Manufacturer Product Number
NETM1000-12-0-SP
Description
TUBING 0.472" ID POLY BLACK
Customer Reference
Detailed Description
Black Polyolefin (PO) Smooth Solid Tubing 0.472" (12.00mm) 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
TE Connectivity Raychem Cable Protection
Length
3.28' (1.00m)
Series
Wall Thickness
0.020" (0.51mm)
Packaging
Bulk
Operating Temperature
-55°C ~ 135°C
Part Status
Discontinued at DigiKey
Heat Protection
Flame Retardant, Heat Resistant
Type
Solid Tubing
Abrasion Protection
Abrasion Resistant
Type Attributes
Smooth
Liquid Protection
Fluid Resistant, Fuel Resistant, Oil Resistant
Diameter - Inside
0.472" (12.00mm)
Shelf Life
144 Months
Diameter - Outside
0.512" (13.00mm)
Base Product Number
Material
Polyolefin (PO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.