
NB16404001 | |
|---|---|
DigiKey Part Number | 484-NB16404001-ND |
Manufacturer | |
Manufacturer Product Number | NB16404001 |
Description | HEATSHRINK RW-175-1/8-X-SP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.125" (3.18mm) 2 to 1 Clear |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.010" (0.25mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 175°C |
Type | Shrink Temperature 175°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.125" (3.18mm) | Shelf Life 144 Months |
Inner Diameter - Recovered 0.062" (1.57mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 2,56068 € | 4.609,22 € |
| Unit Price without VAT: | 2,56068 € |
|---|---|
| Unit Price with VAT: | 3,04721 € |

