
MTC100-JH2-R12 | |
|---|---|
DigiKey Part Number | MTC100-JH2-R12-ND |
Manufacturer | |
Manufacturer Product Number | MTC100-JH2-R12 |
Description | MTC100 CONNECTOR SHELL 20POS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For MTC Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | - | |
For Use With/Related Products | MTC Series | |
Features | Cable Clamp | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 219,45667 € | 3.950,22 € |
| Unit Price without VAT: | 219,45667 € |
|---|---|
| Unit Price with VAT: | 261,15344 € |

