Similar

HTMS-3/32-9 | |
|---|---|
DigiKey Part Number | HTMS-3/32-9-ND |
Manufacturer | |
Manufacturer Product Number | HTMS-3/32-9 |
Description | HTMS-3/32-9 |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.09" W x 1.89" L (2.4mm x 48.0mm) |
Datasheet | Datasheet |
Category | Label Size 0.09" W x 1.89" L (2.4mm x 48.0mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Color White |
Packaging Box | Material Polyvinylidene Fluoride (PVDF) |
Part Status Obsolete | Base Product Number |
Label Type Heat Shrinkable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HT-SCE-5K-3/32-2.0-9 | TE Connectivity Raychem Cable Protection | 0 | HT-SCE-5K-3/32-2.0-9-ND | 1,71160 € | Similar |

