
HTCM-SCE-TP-1/2-4H-9 | |
|---|---|
DigiKey Part Number | HTCM-SCE-TP-1/2-4H-9-ND |
Manufacturer | |
Manufacturer Product Number | HTCM-SCE-TP-1/2-4H-9 |
Description | WIRE MARKER CBL TIE 20.3X51.4MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.80" W x 2.02" L (20.3mm x 51.4mm) White Polyvinylidene Fluoride (PVDF), Irradiated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.80" W x 2.02" L (20.3mm x 51.4mm) | |
Cable Diameter | 0.492" (12.50mm) and Over | |
Legend | Blank | |
Color | White | |
Material | Polyvinylidene Fluoride (PVDF), Irradiated | |
Operating Temperature | -55°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,10000 € | 5,10 € |
| 10 | 4,33800 € | 43,38 € |
| 25 | 4,06560 € | 101,64 € |
| 50 | 3,87140 € | 193,57 € |
| 100 | 3,68650 € | 368,65 € |
| 250 | 3,45572 € | 863,93 € |
| 500 | 3,29088 € | 1.645,44 € |
| 1.000 | 3,13394 € | 3.133,94 € |
| 2.500 | 2,93798 € | 7.344,95 € |
| Unit Price without VAT: | 5,10000 € |
|---|---|
| Unit Price with VAT: | 6,06900 € |



