Image for HT-920B-10-HT-TOOL-OLIVE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HT-920B-10-HT-TOOL-OLIVE

DigiKey Part Number
HT-920B-10-HT-TOOL-OLIVE-ND
Manufacturer
Manufacturer Product Number
HT-920B-10-HT-TOOL-OLIVE
Description
COMP AIR NITRO HEATER OLV 230V
Customer Reference
Detailed Description
Compressed Air Nitrogen Heater, Bench Top 230V 550°F ~ 920°F (290°C ~ 495°C) Olive Drab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
230V
Manufacturer
TE Connectivity Raychem Cable Protection
Current
3.5 A
Series
Includes
Heater, Manual, Reflector Nozzles, Spare Heating Element, Thermocouple
Packaging
Bulk
Color
Olive Drab
Part Status
Obsolete
Weight
20 lbs (9.1 kg)
Tool Type
Compressed Air Nitrogen Heater, Bench Top
Base Product Number
Temperature Range
550°F ~ 920°F (290°C ~ 495°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.