
FLHTC0311-16-4 | |
|---|---|
DigiKey Part Number | 484-FLHTC0311-16-4-DS-ND |
Manufacturer | |
Manufacturer Product Number | FLHTC0311-16-4 |
Description | HOOK-UP STRND 16AWG 600V YELLOW |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 16 AWG Hook-Up Wire 19/29 Yellow 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.068" (1.73mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 16404' (5000.0m) | |
Voltage | 600V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | UL Style 3557 | |
Features | High Temperature | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 5 | 1,12200 € | 5,61 € |
| 10 | 1,06800 € | 10,68 € |
| 25 | 1,00080 € | 25,02 € |
| 50 | 0,95300 € | 47,65 € |
| 100 | 0,90710 € | 90,71 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

