EP8860-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESZH-CAP-NO.2-50MM

DigiKey Part Number
484-ESZH-CAP-NO.2-50MM-ND
Manufacturer
Manufacturer Product Number
ESZH-CAP-NO.2-50MM
Description
HEATSHRINK CAP CLEAR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Cap Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
-
Packaging
Box
Part Status
Active
Type
Cap
Shell Size - Insert
-
Features
-
Color
Clear
Material
Polyolefin (PO), Irradiated
Large Diameter Supplied
0.291" (7.39mm)
Large Diameter Recovered
0.217" (5.51mm)
Small Diameter Supplied
0.217" (5.51mm)
Small Diameter Recovered
-
Large Recovered Length
1.444" (36.68mm)
Small Recovered Length
-
Total Length Supplied
1.969" (50.01mm)
Total Length Recovered
-
Shelf Life
-
Shelf Life Start
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.949
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,36000 €0,36 €
50,29800 €1,49 €
100,27500 €2,75 €
200,25200 €5,04 €
500,22580 €11,29 €
1000,20760 €20,76 €
2500,18588 €46,47 €
5000,17428 €87,14 €
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €