
ESZH-CAP-NO.1-50MM | |
|---|---|
DigiKey Part Number | 484-ESZH-CAP-NO.1-50MM-ND |
Manufacturer | |
Manufacturer Product Number | ESZH-CAP-NO.1-50MM |
Description | HEATSHRINK CAP CLEAR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Cap Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | - | |
Features | - | |
Color | Clear | |
Material | Polyolefin (PO), Irradiated | |
Large Diameter Supplied | 0.224" (5.69mm) | |
Large Diameter Recovered | 0.177" (4.50mm) | |
Small Diameter Supplied | 0.177" (4.50mm) | |
Small Diameter Recovered | 0.177" (4.50mm) | |
Large Recovered Length | 1.444" (36.68mm) | |
Small Recovered Length | - | |
Total Length Supplied | 1.969" (50.01mm) | |
Total Length Recovered | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 5 | 0,23400 € | 1,17 € |
| 10 | 0,21400 € | 2,14 € |
| 20 | 0,19700 € | 3,94 € |
| 50 | 0,17620 € | 8,81 € |
| 100 | 0,16210 € | 16,21 € |
| 250 | 0,14512 € | 36,28 € |
| 500 | 0,13346 € | 66,73 € |
| 1.000 | 0,12275 € | 122,75 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

