
ESSW1-200 | |
|---|---|
DigiKey Part Number | 484-ESSW1-200-ND |
Manufacturer | |
Manufacturer Product Number | ESSW1-200 |
Description | LABEL ELECTRL WARN 7.87"W BK/YLL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) Electric Voltage |
Manufacturer TE Connectivity Raychem Cable Protection | Color - Background Yellow |
Series | Color - Legend Black |
Packaging Sheet | Length 6.614" (168.00mm) |
Part Status Active | Width 7.870" (199.90mm) |
Print Type Pre-Printed | Material - Body Polyester, PVC |
Applications Electrical | Mounting Type Adhesive, Permanent |
Application Specifics Safety: Warning | Shape Triangle |
Arrangement Symbol Only | Base Product Number |
Legend (Text) No Text |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 128 | 4,58906 € | 587,40 € |
| Unit Price without VAT: | 4,58906 € |
|---|---|
| Unit Price with VAT: | 5,46098 € |

