



ES95354001 | |
|---|---|
DigiKey Part Number | 484-ES95354001-DS-ND |
Manufacturer | |
Manufacturer Product Number | ES95354001 |
Description | EVBB-40/19-3- SPOOL METER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.575" (40.01mm) 2 to 1 Orange Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 1.575" (40.01mm) | |
Inner Diameter - Recovered | 0.748" (19.00mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,23000 € | 10,23 € |
| 5 | 8,42600 € | 42,13 € |
| 10 | 7,74900 € | 77,49 € |
| 20 | 7,12750 € | 142,55 € |
| 50 | 6,38080 € | 319,04 € |
| 100 | 5,88180 € | 588,18 € |
| Unit Price without VAT: | 10,23000 € |
|---|---|
| Unit Price with VAT: | 12,17370 € |

