cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN50306-3-RAIL-4X2.50

DigiKey Part Number
484-EN50306-3-RAIL-4X2.50-DS-ND
Manufacturer
Manufacturer Product Number
EN50306-3-RAIL-4X2.50
Description
CABLE 4COND BLACK SHLD METER
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 2.50mm² Braid Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Obsolete
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
37/0.0118"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.335" (8.51mm)
Shield Type
Braid
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 120°C
Usage
-
Jacket (Insulation) Thickness
0.0080" (0.203mm)
Conductor Insulation
-
Shield Material
Copper, Tinned
Shield Coverage
-
Spool Size
6561.7' (2000.0m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.818
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
111,62000 €11,62 €
510,37200 €51,86 €
109,87200 €98,72 €
259,24280 €231,07 €
508,79020 €439,51 €
1008,35570 €835,57 €
Manufacturers Standard Package
Unit Price without VAT:11,62000 €
Unit Price with VAT:13,82780 €