
EN50306-3-RAIL-4X1.50 | |
|---|---|
DigiKey Part Number | 484-EN50306-3-RAIL-4X1.50-DS-ND |
Manufacturer | |
Manufacturer Product Number | EN50306-3-RAIL-4X1.50 |
Description | CABLE 4COND BLACK SHLD METER |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 1.50mm² Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 37/0.0091" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.276" (7.01mm) | |
Shield Type | Braid | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 120°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - | |
Spool Size | 6561.7' (2000.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,70000 € | 7,70 € |
| 5 | 6,88400 € | 34,42 € |
| 10 | 6,55300 € | 65,53 € |
| 25 | 6,13720 € | 153,43 € |
| 50 | 5,83780 € | 291,89 € |
| 100 | 5,55070 € | 555,07 € |
| Unit Price without VAT: | 7,70000 € |
|---|---|
| Unit Price with VAT: | 9,16300 € |

