
EN50306-3-RAIL-3X2.50 | |
|---|---|
DigiKey Part Number | 484-EN50306-3-RAIL-3X2.50-DS-ND |
Manufacturer | |
Manufacturer Product Number | EN50306-3-RAIL-3X2.50 |
Description | CABLE 3COND BLACK SHLD METER |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 2.50mm² Braid Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 37/0.0118" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.307" (7.80mm) | |
Shield Type | Braid | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 120°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | - | |
Spool Size | 6561.7' (2000.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,94000 € | 8,94 € |
| 5 | 7,97800 € | 39,89 € |
| 10 | 7,59500 € | 75,95 € |
| 25 | 7,11200 € | 177,80 € |
| 50 | 6,76440 € | 338,22 € |
| 100 | 6,43140 € | 643,14 € |
| Unit Price without VAT: | 8,94000 € |
|---|---|
| Unit Price with VAT: | 10,63860 € |

