cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN50306-3-RAIL-3X1.00

DigiKey Part Number
484-EN50306-3-RAIL-3X1.00-DS-ND
Manufacturer
Manufacturer Product Number
EN50306-3-RAIL-3X1.00
Description
CABLE 3COND BLACK SHLD METER
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 1.00mm² Braid Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Obsolete
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
37/0.0071"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.217" (5.51mm)
Shield Type
Braid
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 120°C
Usage
-
Jacket (Insulation) Thickness
0.0080" (0.203mm)
Conductor Insulation
-
Shield Material
Copper, Tinned
Shield Coverage
-
Spool Size
6561.7' (2000.0m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.434
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
14,76000 €4,76 €
54,25200 €21,26 €
104,04800 €40,48 €
253,79320 €94,83 €
503,60880 €180,44 €
1003,43240 €343,24 €
Manufacturers Standard Package
Unit Price without VAT:4,76000 €
Unit Price with VAT:5,66440 €