
EC7137-000 | |
|---|---|
DigiKey Part Number | EC7137-000-ND |
Manufacturer | |
Manufacturer Product Number | EC7137-000 |
Description | HSI NARROW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.20" W x 1.97" L (5.0mm x 50.0mm); Cable O.D. 0.10" ~ 0.16" (2.5mm ~ 4.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.20" W x 1.97" L (5.0mm x 50.0mm); Cable O.D. 0.10" ~ 0.16" (2.5mm ~ 4.1mm) | |
Color | White | |
Material | Polyolefin (PO), Irradiated | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 1,07666 € | 1.184,33 € |
| Unit Price without VAT: | 1,07666 € |
|---|---|
| Unit Price with VAT: | 1,28123 € |



