
EC6456-000 | |
|---|---|
DigiKey Part Number | EC6456-000-ND |
Manufacturer | |
Manufacturer Product Number | EC6456-000 |
Description | WIRE MARKER CBL TIE 65MM X 60MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 2.56" W x 2.36" L (65.0mm x 60.0mm) Yellow PVC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 2.56" W x 2.36" L (65.0mm x 60.0mm) | |
Cable Diameter | - | |
Legend | 2 | |
Color | Yellow | |
Material | PVC | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 25 | 0,03920 € | 0,98 € |
| 50 | 0,03720 € | 1,86 € |
| 100 | 0,03540 € | 3,54 € |
| 250 | 0,03320 € | 8,30 € |
| 500 | 0,03162 € | 15,81 € |
| 1.000 | 0,03011 € | 30,11 € |
| 2.500 | 0,02822 € | 70,55 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


