Similar

EC5195-000 | |
|---|---|
DigiKey Part Number | EC5195-000-ND |
Manufacturer | |
Manufacturer Product Number | EC5195-000 |
Description | WIRE MARKER PUSH ON 4.5MM YELLOW |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.18" L (4.5mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Cable Diameter 0.079" ~ 0.126" (2.00mm ~ 3.20mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend B |
Series | Color Yellow |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Obsolete | Operating Temperature -45°C ~ 70°C |
Type Wire Marker, Push On | Base Product Number |
Size 0.18" L (4.5mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EC0273-000 | TE Connectivity Raychem Cable Protection | 0 | EC0273-000-ND | 0,01546 € | Similar |

