
E43281N001 | |
|---|---|
DigiKey Part Number | E43281N001-ND |
Manufacturer | |
Manufacturer Product Number | E43281N001 |
Description | CONN SPLICE CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Single Opening | |
Number of Wire Entries | 1 | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Fully Insulated Heat Shrink | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 8,99328 € | 8.993,28 € |
| Unit Price without VAT: | 8,99328 € |
|---|---|
| Unit Price with VAT: | 10,70200 € |











