
DWP-125-3/4-2-2IN | |
|---|---|
DigiKey Part Number | DWP-125-3/4-2-2IN-ND |
Manufacturer | |
Manufacturer Product Number | DWP-125-3/4-2-2IN |
Description | HEATSHRINK 3/4" X 0.167' RED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 3 to 1 Red 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
EDA/CAD Models | DWP-125-3/4-2-2IN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.167' (50.80mm, 2.00") | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.236" (5.99mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -40°C ~ 110°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100.000 | 0,35590 € | 35.590,00 € |
| Unit Price without VAT: | 0,35590 € |
|---|---|
| Unit Price with VAT: | 0,42352 € |
Other Suppliers on DigiKey





