DWP-125-1/8-9-STK is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 1.475
Unit Price: 12,95000 €
Datasheet

Parametric Equivalent


3M
In Stock: 111
Unit Price: 6,83000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DWP-125-1/8-9-STK

DigiKey Part Number
DWP-125-1/8-9-STK-ND
Manufacturer
Manufacturer Product Number
DWP-125-1/8-9-STK
Description
HEATSHRINK 1/8" X 4' WHITE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 3 to 1 White 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.039" (0.99mm)
Recovered Wall Thickness
0.040" (1.02mm)
Material
Features
Flame Retardant, Fluid Resistant
Color
Operating Temperature
-40°C ~ 110°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK POLY 1/8" BLACK
In-Stock: 0
Unit Price: 3,90000 €
HEATSHRINK 1/8" X 4' GREEN
In-Stock: 0
Unit Price: 0,66941 €