cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DVI-26B117D11F-0

DigiKey Part Number
484-DVI-26B117D11F-0-DS-ND
Manufacturer
Manufacturer Product Number
DVI-26B117D11F-0
Description
MULTI-PAIR 16COND 22/26AWG FEET
Manufacturer Standard Lead Time
63 Weeks
Customer Reference
Detailed Description
16 (8 Pair Twisted) Conductor Multi-Pair Cable Black 22 AWG, 26 AWG Foil, Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
16 (8 Pair Twisted)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Diameter
0.514" (13.06mm)
Shield Type
Foil, Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Ratings
-
Features
Drain Wire
Operating Temperature
-40°C ~ 125°C
Usage
Audio-Video, Datacom
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Insulation
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.741
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
158,84000 €58,84 €
552,43000 €262,15 €
1049,85500 €498,55 €
2547,53960 €1.188,49 €
Manufacturers Standard Package
Unit Price without VAT:58,84000 €
Unit Price with VAT:70,01960 €