
CSL-14033P-9 | |
|---|---|
DigiKey Part Number | 484-CSL-14033P-9-ND |
Manufacturer | |
Manufacturer Product Number | CSL-14033P-9 |
Description | CSL-14033P-9 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.31" W x 5.51" L (33.3mm x 140.0mm); Cable O.D. 0.32" ~ 1.44" (8.1mm ~ 36.5mm) |
Datasheet | Datasheet |
Category | Label Size 1.31" W x 5.51" L (33.3mm x 140.0mm); Cable O.D. 0.32" ~ 1.44" (8.1mm ~ 36.5mm) |
Manufacturer TE Connectivity AMP Connectors | Color White |
Packaging Box | Material Polyester |
Part Status Active | Operating Temperature -40°C ~ 120°C |
Label Type Self Laminating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 1,31525 € | 157,83 € |
| Unit Price without VAT: | 1,31525 € |
|---|---|
| Unit Price with VAT: | 1,56515 € |

