
CS6410-000 | |
|---|---|
DigiKey Part Number | CS6410-000-ND |
Manufacturer | |
Manufacturer Product Number | CS6410-000 |
Description | HEATSHRINK 3/16" X 4' CLEAR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 3 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.063" (1.60mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Bulk | Features Fluid Resistant, Impact Resistant, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 95°C |
Length 4.00' (1.22m) | Base Product Number |
Inner Diameter - Supplied 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 9,47712 € | 1.184,64 € |
| Unit Price without VAT: | 9,47712 € |
|---|---|
| Unit Price with VAT: | 11,27777 € |

