
CM-SCE-TP-1/2-4H-4 | |
|---|---|
DigiKey Part Number | CM-SCE-TP-1/2-4H-4-ND |
Manufacturer | |
Manufacturer Product Number | CM-SCE-TP-1/2-4H-4 |
Description | WIRE MARKER CBL TIE 20.3X51.5MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.80" W x 2.03" L (20.3mm x 51.5mm) Yellow Polyolefin (PO), Irradiated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.80" W x 2.03" L (20.3mm x 51.5mm) | |
Cable Diameter | 0.492" (12.50mm) and Over | |
Legend | Blank | |
Color | Yellow | |
Material | Polyolefin (PO), Irradiated | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,07400 € | 10,74 € |
| 25 | 1,00680 € | 25,17 € |
| 50 | 0,95860 € | 47,93 € |
| 100 | 0,91270 € | 91,27 € |
| 250 | 0,85552 € | 213,88 € |
| 500 | 0,81464 € | 407,32 € |
| 1.000 | 0,77576 € | 775,76 € |
| 2.500 | 0,72721 € | 1.818,03 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |




