
CM-SCE-1/4-4H-9 | |
|---|---|
DigiKey Part Number | CM-SCE-1/4-4H-9-ND |
Manufacturer | |
Manufacturer Product Number | CM-SCE-1/4-4H-9 |
Description | WIRE MARKER CBL TIE 10.4X51.4MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.41" W x 2.02" L (10.4mm x 51.4mm) White Polyolefin (PO), Irradiated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.41" W x 2.02" L (10.4mm x 51.4mm) | |
Cable Diameter | 0.200" ~ 0.492" (5.08mm ~ 12.50mm) | |
Legend | Blank | |
Color | White | |
Material | Polyolefin (PO), Irradiated | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,76600 € | 7,66 € |
| 25 | 0,71800 € | 17,95 € |
| 50 | 0,68360 € | 34,18 € |
| 100 | 0,65090 € | 65,09 € |
| 250 | 0,61008 € | 152,52 € |
| 500 | 0,58092 € | 290,46 € |
| 1.000 | 0,55319 € | 553,19 € |
| 2.500 | 0,51856 € | 1.296,40 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |





