
CGPT-R-19-45 | |
|---|---|
DigiKey Part Number | 484-CGPT-R-19-45-ND |
Manufacturer | |
Manufacturer Product Number | CGPT-R-19-45 |
Description | CGPT-R-19-45 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.748" (19.00mm) 2 to 1 Yellow, Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.748" (19.00mm) | |
Inner Diameter - Recovered | 0.374" (9.50mm) | |
Recovered Wall Thickness | 0.006" (0.15mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -40°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,22600 € | 222,26 € |
| Unit Price without VAT: | 22,22600 € |
|---|---|
| Unit Price with VAT: | 26,44894 € |

