
B-155-17 | |
|---|---|
DigiKey Part Number | B-155-17-ND |
Manufacturer | |
Manufacturer Product Number | B-155-17 |
Description | SLDR SLV WIRE-WIRE 0.669/0.748" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Clear 0.669" (17.00mm), 0.748" (19.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.669" (17.00mm), 0.748" (19.00mm) | |
Length | 2.185" (55.50mm) | |
Color | Clear | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,81000 € | 6,81 € |
| 10 | 5,79000 € | 57,90 € |
| 40 | 5,25050 € | 210,02 € |
| 80 | 4,99975 € | 399,98 € |
| 120 | 4,85875 € | 583,05 € |
| 280 | 4,57686 € | 1.281,52 € |
| 520 | 4,38142 € | 2.278,34 € |
| 1.000 | 4,18404 € | 4.184,04 € |
| Unit Price without VAT: | 6,81000 € |
|---|---|
| Unit Price with VAT: | 8,10390 € |


