
B-155-06-35-22-5 | |
|---|---|
DigiKey Part Number | 484-B-155-06-35-22-5-ND |
Manufacturer | |
Manufacturer Product Number | B-155-06-35-22-5 |
Description | B-155-06-35-22-5 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Clear 0.236" (5.99mm), 0.264" (6.71mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.236" (5.99mm), 0.264" (6.71mm) | |
Length | 1.260" (32.00mm) | |
Color | Transparent - Clear | |
Features | Immersion Resistant, Pre-Installed Lead Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,02842 € | 5.071,05 € |
| Unit Price without VAT: | 2,02842 € |
|---|---|
| Unit Price with VAT: | 2,41382 € |


