
B-013-11CS2821 | |
|---|---|
DigiKey Part Number | B-013-11CS2821-ND |
Manufacturer | |
Manufacturer Product Number | B-013-11CS2821 |
Description | SLDR SLEEVE WIRE-WIRE 0.19/0.23" |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.190" (4.83mm), 0.230" (5.84mm) |
Datasheet | Datasheet |
Category | Type Wire to Wire |
Manufacturer TE Connectivity Raychem Cable Protection | Diameter 0.190" (4.83mm), 0.230" (5.84mm) |
Series | Length 0.675" (17.15mm) |
Packaging Bulk | Color Transparent - Blue |
Part Status Obsolete | Base Product Number |

