
B-013-10CS2821 | |
|---|---|
DigiKey Part Number | B-013-10CS2821-ND |
Manufacturer | |
Manufacturer Product Number | B-013-10CS2821 |
Description | SLDR SLV WIRE-WIRE 0.085/0.155" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.085" (2.16mm), 0.155" (3.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.085" (2.16mm), 0.155" (3.94mm) | |
Length | 0.675" (17.15mm) | |
Color | Transparent - Blue | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,73674 € | 3.368,37 € |
| Unit Price without VAT: | 6,73674 € |
|---|---|
| Unit Price with VAT: | 8,01672 € |

