
7-1768047-1 | |
|---|---|
DigiKey Part Number | 484-7-1768047-1-ND |
Manufacturer | |
Manufacturer Product Number | 7-1768047-1 |
Description | WIRE MARKER CLIP-ON YELLOW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Yellow Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.433" ~ 0.610" (11.00mm ~ 15.50mm) | |
Legend | S | |
Color | Yellow | |
Material | Polyoxymethylene (POM), Halogen Free | |
Operating Temperature | -40°C ~ 106°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,25047 € | 450,85 € |
| Unit Price without VAT: | 0,25047 € |
|---|---|
| Unit Price with VAT: | 0,29806 € |










