500017-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500017-1

DigiKey Part Number
500017-1-25-ND
Manufacturer
Manufacturer Product Number
500017-1
Description
SPIRAL WRAP 1/2" X 25' NATURAL
Customer Reference
Detailed Description
Spiral Wrap 0.500" (12.70mm) X 25.00' (7.62m) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Spiral Wrap
Type Attributes
Harness
Diameter - Inside, Non-Expanded
-
Diameter - Inside, Expanded
4.000" (101.60mm)
Diameter - Outside, Non-Expanded
0.500" (12.70mm)
Material
Nylon
Color
Natural
Length
25.00' (7.62m)
Wall Thickness
0.032" (0.81mm)
Operating Temperature
-
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1335,39000 €335,39 €
2308,47000 €616,94 €
3293,73667 €881,21 €
5276,17400 €1.380,87 €
7271,75429 €1.902,28 €
Manufacturers Standard Package
Unit Price without VAT:335,39000 €
Unit Price with VAT:399,11410 €
Alternate Length
SPIRAL WRAP 1/2" X 50' NATURAL
In-Stock: 1000
Unit Price: 5,72740 €
SPIRAL WRAP 1/2" X 10' NATURAL
In-Stock: 0
Unit Price: 77,48000 €
SPIRAL WRAP 1/2" X 1' NATURAL
In-Stock: 0
Unit Price: 9,53000 €
SPIRAL WRAP 1/2" X 5' NATURAL
In-Stock: 0
Unit Price: 41,22000 €
SPIRAL WRAP 1/2" NATURAL FOOT
In-Stock: 150
Unit Price: 11,88000 €