
500013-1 | |
|---|---|
DigiKey Part Number | 484-500013-1-DS-ND |
Manufacturer | |
Manufacturer Product Number | 500013-1 |
Description | SPIRALWRAP 1/8" NATURAL FOOT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.125" (3.18mm) X Enter Number of Feet in Order Quantity Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 0.500" (12.70mm) | |
Diameter - Outside, Non-Expanded | 0.125" (3.18mm) | |
Material | Nylon | |
Color | Natural | |
Length | Enter Number of Feet in Order Quantity | |
Wall Thickness | 0.015" (0.38mm) | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Spool Size | 50.00' (15.24m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,42000 € | 6,42 € |
| 5 | 5,28600 € | 26,43 € |
| 10 | 4,86200 € | 48,62 € |
| 20 | 4,47150 € | 89,43 € |
| 50 | 4,00300 € | 200,15 € |
| 100 | 3,68170 € | 368,17 € |
| 250 | 3,52448 € | 881,12 € |
| Unit Price without VAT: | 6,42000 € |
|---|---|
| Unit Price with VAT: | 7,63980 € |


