
500000-2 | |
|---|---|
DigiKey Part Number | 484-500000-2-DS-ND |
Manufacturer | |
Manufacturer Product Number | 500000-2 |
Description | SPIRAL WRAP1/8" NATURAL FOOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.125" (3.18mm) X Enter Number of Feet in Order Quantity Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 0.500" (12.70mm) | |
Diameter - Outside, Non-Expanded | 0.125" (3.18mm) | |
Material | Polyethylene (PE) | |
Color | Natural | |
Length | Enter Number of Feet in Order Quantity | |
Wall Thickness | 0.031" (0.79mm) | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Spool Size | 100' (30.48m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 5 | 2,21000 € | 11,05 € |
| 10 | 2,03200 € | 20,32 € |
| 20 | 1,86950 € | 37,39 € |
| 50 | 1,67360 € | 83,68 € |
| 100 | 1,53920 € | 153,92 € |
| 250 | 1,37800 € | 344,50 € |
| 500 | 1,35232 € | 676,16 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |


