
500000-1 | |
|---|---|
DigiKey Part Number | 500000-1-ND |
Manufacturer | |
Manufacturer Product Number | 500000-1 |
Description | SPIRAL WRAP 1/8" X 50' NATURAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.125" (3.18mm) X 50.00' (15.24m) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 0.500" (12.70mm) | |
Diameter - Outside, Non-Expanded | 0.125" (3.18mm) | |
Material | Polyethylene (PE) | |
Color | Natural | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.031" (0.79mm) | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 60,76167 € | 729,14 € |
| Unit Price without VAT: | 60,76167 € |
|---|---|
| Unit Price with VAT: | 72,30639 € |


