
462A422-51/164-0 | |
|---|---|
DigiKey Part Number | 462A422-51/164-0-ND |
Manufacturer | |
Manufacturer Product Number | 462A422-51/164-0 |
Description | HEATSHRINK BOOT BRKOUT 3:1 SZ22 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 3:1 Black 22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 3:1 | |
Shell Size - Insert | 22 | |
Features | - | |
Color | Black | |
Material | EPB | |
Large Diameter Supplied | 1.350" (34.29mm) | |
Large Diameter Recovered | 0.449" (11.40mm) | |
Small Diameter Supplied | 0.811" (20.60mm) | |
Small Diameter Recovered | 0.449" (11.40mm) | |
Large Recovered Length | 2.669" (67.79mm) | |
Small Recovered Length | 2.669" (67.79mm) | |
Total Length Supplied | - | |
Total Length Recovered | 5.339" (135.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 49,58820 € | 4.958,82 € |
| Unit Price without VAT: | 49,58820 € |
|---|---|
| Unit Price with VAT: | 59,00996 € |



