
44A0121-22-2/6-MX | |
|---|---|
DigiKey Part Number | 44A0121-22-2/6-MX-ND |
Manufacturer | TE Connectivity Raychem Cable Protection |
Manufacturer Product Number | 44A0121-22-2/6-MX |
Description | CABLE 2COND 22AWG BLU/RED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Blue, Red 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.094" (2.38mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Blue, Red | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -65°C ~ 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.209 | 0,46923 € | 3.382,68 € |
| Unit Price without VAT: | 0,46923 € |
|---|---|
| Unit Price with VAT: | 0,55838 € |




