HOOK-UP STRANDED BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44A0111-20-6-MX

DigiKey Part Number
44A0111-20-6-MX-ND
Manufacturer
Manufacturer Product Number
44A0111-20-6-MX
Description
HOOK-UP DL WALL STRND 20AWG BLU
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up, Dual Wall Wire 19/32 Blue 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.055" (1.40mm)
Jacket (Insulation) Thickness
0.0031" (0.080mm)
Length
-
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-81044 and MIL-C-27500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,37319 €1.865,95 €
10.0000,35427 €3.542,70 €
15.0000,34355 €5.153,25 €
25.0000,33975 €8.493,75 €
Manufacturers Standard Package
Unit Price without VAT:0,37319 €
Unit Price with VAT:0,44410 €
Alternate Color
HOOK-UP DL STRND 20AWG BLK FEET
In-Stock: 5409
Unit Price: 1,17000 €
HOOK-UP DL WALL STRND 20AWG BRN
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 20AWG RED FEET
In-Stock: 6930
Unit Price: 1,17000 €
HOOK-UP DL WALL STRND 20AWG GRY
In-Stock: 0
Unit Price:
HOOK-UP DL WALL STRND 20AWG WHT
In-Stock: 0
Unit Price: 0,37319 €